Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

SMBJ5.0CA-E3/51 | |
|---|---|
DigiKey Part Number | SMBJ5.0CA-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA-E3/51 |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 4,279 | SMBJ5.0CA-E3/52GICT-ND | $0.62000 | Direct |
| SMBJ5.0CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ5.0CA-M3/52-ND | $0.22145 | Direct |
| SMBJ5.0CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ5.0CA-M3/5B-ND | $0.22145 | Direct |
| 1SMB5.0CA TR13 PBFREE | Central Semiconductor Corp | 1,950 | 1514-1SMB5.0CATR13PBFREECT-ND | $1.44000 | Direct |
| SMBJ5.0CA-13-F | Diodes Incorporated | 93,363 | SMBJ5.0CA-FDICT-ND | $0.60000 | Direct |












