
SMBG6.0CA-M3/52 | |
|---|---|
DigiKey Part Number | SMBG6.0CA-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG6.0CA-M3/52 |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG6.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG6.0CA-E3/52-ND | $0.62647 | Direct |
| SMBG6.0CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG6.0CAHE3/52-ND | $0.54706 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.63386 | $3,803.16 |


