
SMBG13CA-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBG13CA-E3/52TR-ND - Tape & Reel (TR) 112-SMBG13CA-E3/52CT-ND - Cut Tape (CT) 112-SMBG13CA-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG13CA-E3/52 |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.34500 | $13.45 |
| 100 | $0.90770 | $90.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.68355 | $512.66 |
| 1,500 | $0.62902 | $943.53 |
| 2,250 | $0.60124 | $1,352.79 |
| 3,750 | $0.57004 | $2,137.65 |
| 5,250 | $0.55156 | $2,895.69 |
| 7,500 | $0.53360 | $4,002.00 |

