Direct
Similar
Similar
Similar
Similar
Similar

SMB8J20C-E3/52 | |
|---|---|
DigiKey Part Number | SMB8J20C-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J20C-E3/52 |
Description | TVS DIODE 20VWM 35.8VC DO214AA |
Customer Reference | |
Detailed Description | 35.8V Clamp 22.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22.3A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J20CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J20CA-E3/52-ND | $0.24116 | Direct |
| 1SMB20CA TR13 PBFREE | Central Semiconductor Corp | 2,213 | 1514-1SMB20CATR13PBFREECT-ND | $0.93000 | Similar |
| SMBJ20CA | Bourns Inc. | 9,355 | SMBJ20CABCT-ND | $0.60000 | Similar |
| SMBJ20CA | Taiwan Semiconductor Corporation | 5,477 | SMBJ20CAFSCT-ND | $0.71000 | Similar |
| SMBJ20CA-HR | Littelfuse Inc. | 0 | SMBJ20CA-HR-ND | $15.36150 | Similar |









