Direct
Similar
Similar
Similar
Similar
Similar

SMB8J17CAHE3/52 | |
|---|---|
DigiKey Part Number | SMB8J17CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J17CAHE3/52 |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Customer Reference | |
Detailed Description | 27.6V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J17CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J17CA-E3/5B-ND | $0.24116 | Direct |
| SMBJ17CA | Littelfuse Inc. | 816 | SMBJ17CALFCT-ND | $0.57000 | Similar |
| SMBJ17CA | Bourns Inc. | 17,139 | SMBJ17CABCT-ND | $0.60000 | Similar |
| SMBJ17CA | Taiwan Semiconductor Corporation | 5,573 | SMBJ17CAFSCT-ND | $0.71000 | Similar |
| SMBJ17CA-TP | MCC (Micro Commercial Components) | 2,493 | SMBJ17CA-TPMSCT-ND | $0.49000 | Similar |








