
SMA6F28A-M3/H | |
|---|---|
DigiKey Part Number | 112-SMA6F28A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F28A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F28A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F28A-M3/H |
Description | TVS DIODE 28VWM 45.5VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.5V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.5V |
Mfr | Current - Peak Pulse (10/1000µs) 13.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.42400 | $4.24 |
| 100 | $0.27140 | $27.14 |
| 500 | $0.20548 | $102.74 |
| 1,000 | $0.18418 | $184.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.15386 | $538.51 |
| 7,000 | $0.14073 | $985.11 |
| 10,500 | $0.13404 | $1,407.42 |
| 17,500 | $0.12652 | $2,214.10 |
| 24,500 | $0.12206 | $2,990.47 |
| 35,000 | $0.11774 | $4,120.90 |

