
SM8S43CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S43CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S43CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S43CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S43CAHM3/I |
Description | TVS DIODE 43VWM 69.4VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 95.1A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 95.1A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.33000 | $5.33 |
| 10 | $3.53700 | $35.37 |
| 100 | $2.51820 | $251.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.99911 | $1,499.33 |
| 1,500 | $1.87309 | $2,809.63 |
| 2,250 | $1.80892 | $4,070.07 |
| 3,750 | $1.79962 | $6,748.57 |

