24.4V Clamp 270A Ipp Tvs Diode Surface Mount DO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S15AHM3/I

DigiKey Part Number
112-SM8S15AHM3/ITR-ND - Tape & Reel (TR)
112-SM8S15AHM3/ICT-ND - Cut Tape (CT)
112-SM8S15AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S15AHM3/I
Description
TVS DIODE 15VWM 24.4VC DO218AC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24.4V Clamp 270A Ipp Tvs Diode Surface Mount DO-218AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
270A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-218AC
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 738
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.37300$33.73
100$2.39490$239.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.89639$1,422.29
1,500$1.77535$2,663.03
2,250$1.71372$3,855.87
3,750$1.69325$6,349.69
Manufacturers Standard Package