Direct

SA26-E3/54 | |
|---|---|
DigiKey Part Number | SA26-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA26-E3/54 |
Description | TVS DIODE 26VWM 46.6VC DO204AC |
Customer Reference | |
Detailed Description | 46.6V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 46.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA26A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA26A-E3/54-ND | $0.20821 | Direct |
| P6KE30A | STMicroelectronics | 784 | 497-12047-1-ND | $0.94000 | Similar |
| SA26A-B | Littelfuse Inc. | 0 | SA26A-B-ND | $0.19948 | Similar |
| SAC26 | Littelfuse Inc. | 5,742 | 18-SAC26CT-ND | $1.07000 | Similar |




