Direct

SA11C-E3/73 | |
|---|---|
DigiKey Part Number | SA11C-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA11C-E3/73 |
Description | TVS DIODE 11VWM 20.1VC DO204AC |
Customer Reference | |
Detailed Description | 20.1V Clamp 24.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.9A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 20.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA11CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA11CA-E3/73-ND | $0.35964 | Direct |
| SA11CA | Littelfuse Inc. | 2,925 | SA11CACT-ND | $0.71000 | Similar |



