
S3AFJHM3/I | |
|---|---|
DigiKey Part Number | 112-S3AFJHM3/ITR-ND - Tape & Reel (TR) 112-S3AFJHM3/ICT-ND - Cut Tape (CT) 112-S3AFJHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3AFJHM3/I |
Description | DIODE STANDARD 600V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.7 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Supplier Device Package DO-221AC (SlimSMA) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.42400 | $4.24 |
| 100 | $0.27170 | $27.17 |
| 500 | $0.20566 | $102.83 |
| 1,000 | $0.18436 | $184.36 |
| 2,000 | $0.16641 | $332.82 |
| 5,000 | $0.14696 | $734.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.13121 | $1,836.94 |

