PTV18B-M3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11904
Datasheet
Zener Diode 19.2 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV18B-M3/85A

DigiKey Part Number
PTV18B-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV18B-M3/85A
Description
DIODE ZENER 19.2V 600MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 19.2 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
12 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 13 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-220AA (SMP)
Power - Max
600 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTV18B-M3/84AVishay General Semiconductor - Diodes Division0PTV18B-M3/84A-ND$0.11904Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10152$1,015.20
20,000$0.09357$1,871.40
30,000$0.08953$2,685.90
50,000$0.08498$4,249.00
70,000$0.08313$5,819.10
Manufacturers Standard Package