Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

P6SMB33CA-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB33CA-E3/5BGITR-ND - Tape & Reel (TR) P6SMB33CA-E3/5BGICT-ND - Cut Tape (CT) P6SMB33CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CA-E3/5B |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB33CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB33CA-M3/52-ND | $0.17525 | Direct |
| P6SMB33CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB33CA-M3/5B-ND | $0.16033 | Direct |
| P6SMB33CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB33CAHE3/5BGITR-ND | $0.00000 | Direct |
| SM6T33CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SM6T33CA-M3/52-ND | $0.17525 | Direct |
| SM6T33CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SM6T33CA-M3/5B-ND | $0.17525 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39700 | $3.97 |
| 100 | $0.25320 | $25.32 |
| 500 | $0.19120 | $95.60 |
| 1,000 | $0.17119 | $171.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.14443 | $462.18 |
| 6,400 | $0.13180 | $843.52 |
| 9,600 | $0.12537 | $1,203.55 |
| 16,000 | $0.11813 | $1,890.08 |
| 22,400 | $0.11385 | $2,550.24 |
| 32,000 | $0.10968 | $3,509.76 |







