Direct
Direct
Similar
Similar

P6KE82AHE3/73 | |
|---|---|
DigiKey Part Number | P6KE82AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE82AHE3/73 |
Description | TVS DIODE 70.1VWM 113V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE82A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE82A-E3/73-ND | $0.34804 | Direct |
| P6KE82A-TP | MCC (Micro Commercial Components) | 5,990 | P6KE82A-TPMSCT-ND | $0.43000 | Direct |
| P4KE82A | Littelfuse Inc. | 0 | 18-P4KE82ACT-ND | $0.69000 | Similar |
| P6KE82A | Littelfuse Inc. | 3,994 | P6KE82ALFCT-ND | $0.70000 | Similar |
| P6KE82A | Taiwan Semiconductor Corporation | 3,485 | P6KE82AFSCT-ND | $0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35882 | $1,435.28 |







