P6KE82A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35882
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5,990
Unit Price: $0.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,485
Unit Price: $0.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,994
Unit Price: $0.70000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.10888
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.17546
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.11063
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,801
Unit Price: $0.79000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,955
Unit Price: $0.74000
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE82A-E3/73

DigiKey Part Number
P6KE82A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE82A-E3/73
Description
TVS DIODE 70.1VWM 113V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
70.1V
Supplier Device Package
Voltage - Breakdown (Min)
77.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE82AHE3/73Vishay General Semiconductor - Diodes Division0P6KE82AHE3/73-ND$0.35882Direct
P6KE82A-TPMCC (Micro Commercial Components)5,990P6KE82A-TPMSCT-ND$0.43000Direct
P4KE82ALittelfuse Inc.018-P4KE82ACT-ND$0.69000Similar
P6KE82ATaiwan Semiconductor Corporation3,485P6KE82AFSCT-ND$0.58000Similar
P6KE82ALittelfuse Inc.3,994P6KE82ALFCT-ND$0.70000Similar
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.34804$1,392.16