Direct
Similar
Similar
Similar

P6KE400-E3/73 | |
|---|---|
DigiKey Part Number | P6KE400-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE400-E3/73 |
Description | TVS DIODE 324VWM 574VC DO204AC |
Customer Reference | |
Detailed Description | 574V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 324V | Supplier Device Package |
Voltage - Breakdown (Min) 360V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 574V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE400A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE400A-E3/73-ND | $0.47709 | Direct |
| P6KE400A | Taiwan Semiconductor Corporation | 10,453 | P6KE400AFSCT-ND | $1.05000 | Similar |
| P6KE400A-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE400A-AP-ND | $0.15954 | Similar |
| P6KE400A-BP | MCC (Micro Commercial Components) | 0 | 353-P6KE400A-BP-ND | $0.15954 | Similar |
| P6KE400A-TP | MCC (Micro Commercial Components) | 0 | 353-P6KE400A-TP-ND | $0.18931 | Similar |




