
P6KE13CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE13CA-E3/54GITR-ND - Tape & Reel (TR) P6KE13CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA-E3/54 |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 11.1V | Supplier Device Package |
Voltage - Breakdown (Min) 12.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE13CA-TP | MCC (Micro Commercial Components) | 4,000 | P6KE13CA-TPMSCT-ND | $0.50000 | Direct |
| P4KE13CA | Littelfuse Inc. | 4,715 | 18-P4KE13CACT-ND | $0.74000 | Similar |
| P6KE13CA | Littelfuse Inc. | 5,853 | P6KE13CALFCT-ND | $0.77000 | Similar |
| SA11CA | Littelfuse Inc. | 2,925 | SA11CACT-ND | $0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.69400 | $6.94 |
| 100 | $0.45310 | $45.31 |
| 500 | $0.34958 | $174.79 |
| 1,000 | $0.31624 | $316.24 |
| 2,000 | $0.28818 | $576.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26456 | $1,058.24 |
| 8,000 | $0.24471 | $1,957.68 |
| 12,000 | $0.23459 | $2,815.08 |
| 20,000 | $0.22323 | $4,464.60 |
| 28,000 | $0.21651 | $6,062.28 |
| 40,000 | $0.20997 | $8,398.80 |

