Direct
Direct
Direct
Direct

P6KE13AHE3/73 | |
|---|---|
DigiKey Part Number | P6KE13AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE13AHE3/73 |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE13A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE13A-E3/73-ND | $0.34804 | Direct |
| P6KE13A | Taiwan Semiconductor Corporation | 0 | P6KE13ATR-ND | $0.10200 | Direct |
| P6KE13A | Littelfuse Inc. | 19,637 | P6KE13ALFCT-ND | $0.70000 | Direct |
| P6KE13A-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE13A-AP-ND | $0.10441 | Direct |
| P6KE13A-BP | MCC (Micro Commercial Components) | 0 | 353-P6KE13A-BP-ND | $0.10822 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35882 | $1,435.28 |







