Direct
Similar
Similar

P6KE11A-E3/73 | |
|---|---|
DigiKey Part Number | P6KE11A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE11A-E3/73 |
Description | TVS DIODE 9.4VWM 15.6V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 38.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 9.4V | Supplier Device Package |
Voltage - Breakdown (Min) 10.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE11AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE11AHE3/73-ND | $0.35882 | Direct |
| P6KE11A | Littelfuse Inc. | 3,492 | P6KE11ACT-ND | $0.70000 | Similar |
| P6KE11A | Taiwan Semiconductor Corporation | 0 | P6KE11AFSTR-ND | $0.11749 | Similar |
| P6KE11A-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE11A-AP-ND | $0.10614 | Similar |
| P6KE11A-B | Littelfuse Inc. | 0 | P6KE11A-BLF-ND | $0.17546 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34804 | $1,392.16 |






