Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

P4KE47CAHE3/73 | |
|---|---|
DigiKey Part Number | P4KE47CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE47CAHE3/73 |
Description | TVS DIODE 40.2VWM 64.8V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-40B-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-40B-E3/73-ND | $0.33002 | Direct |
| BZW04-40BHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-40BHE3/73-ND | $0.35959 | Direct |
| P4KE47CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE47CA-E3/73-ND | $0.33002 | Direct |
| P4KE47CA | Littelfuse Inc. | 9,151 | 18-P4KE47CACT-ND | $0.74000 | Direct |
| P4KE47CA-B | Littelfuse Inc. | 0 | P4KE47CA-B-ND | $0.20532 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33639 | $1,009.17 |
| 6,000 | $0.31169 | $1,870.14 |
| 9,000 | $0.29911 | $2,691.99 |
| 15,000 | $0.29187 | $4,378.05 |







