Similar

MUR140-E3/54 | |
|---|---|
DigiKey Part Number | MUR140-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR140-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS140-E3/5BT | Vishay General Semiconductor - Diodes Division | 8,880 | 112-MURS140-E3/5BTCT-ND | $0.73000 | Similar |
| D4G-T | Diodes Incorporated | 4,814 | D4G-TDICT-ND | $0.34000 | Similar |
| EGP10G | onsemi | 3,949 | EGP10GCT-ND | $0.72000 | Similar |
| EGP20G | onsemi | 10,746 | EGP20GCT-ND | $1.24000 | Similar |
| MUR140-T | Diodes Incorporated | 4,173 | 31-MUR140-TCT-ND | $0.85000 | Similar |







