Upgrade
Similar


MBRD650CTTRR | |
|---|---|
DigiKey Part Number | MBRD650CTTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRD650CTTRR |
Description | DIODE ARRAY SCHOTTKY 50V 3A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRD650CTT4G | onsemi | 2,247 | MBRD650CTT4GOSCT-ND | $2.09000 | Upgrade |
| RB095BM-40FHTL | Rohm Semiconductor | 1,163 | RB095BM-40FHTLCT-ND | $1.47000 | Similar |



