
GP02-30-E3/54 | |
|---|---|
DigiKey Part Number | GP02-30-E3/54GITR-ND - Tape & Reel (TR) GP02-30-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP02-30-E3/54 |
Description | DIODE STD 3000V 250MA DO204AL |
Customer Reference | |
Detailed Description | Diode 3000 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | GP02-30-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 3000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 3000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV3 | Diotec Semiconductor | 2,406 | 4878-HV3CT-ND | $0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.08700 | $10.87 |
| 100 | $0.72570 | $72.57 |
| 500 | $0.57048 | $285.24 |
| 1,000 | $0.52054 | $520.54 |
| 2,000 | $0.47853 | $957.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.42892 | $2,359.06 |
| 11,000 | $0.40151 | $4,416.61 |
| 16,500 | $0.38754 | $6,394.41 |


