Parametric Equivalent
Parametric Equivalent

GP02-25-E3/53 | |
|---|---|
DigiKey Part Number | GP02-25-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP02-25-E3/53 |
Description | DIODE STD 2500V 250MA DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 2500 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2500 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 3pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2500 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP02-25-E3/54 | Vishay General Semiconductor - Diodes Division | 15,983 | GP02-25-E3/54GICT-ND | $1.72000 | Parametric Equivalent |
| GP02-25-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP02-25-E3/73GICT-ND | $0.47139 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.47139 | $2,828.34 |


