
BZT55C3V6-GS08 | |
|---|---|
DigiKey Part Number | BZT55C3V6-GS08GITR-ND - Tape & Reel (TR) BZT55C3V6-GS08GICT-ND - Cut Tape (CT) BZT55C3V6-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C3V6-GS08 |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C3V6-GS08 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C3V6,115 | Nexperia USA Inc. | 11,110 | 1727-3631-1-ND | $0.18000 | Similar |
| ZMM3.6 | Diotec Semiconductor | 227 | 4878-ZMM3.6CT-ND | $0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27500 | $2.75 |
| 100 | $0.17350 | $17.35 |
| 500 | $0.12936 | $64.68 |
| 1,000 | $0.11508 | $115.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.09958 | $248.95 |
| 5,000 | $0.08999 | $449.95 |
| 7,500 | $0.08510 | $638.25 |
| 12,500 | $0.07960 | $995.00 |
| 17,500 | $0.07634 | $1,335.95 |
| 25,000 | $0.07318 | $1,829.50 |

