
BZM55C36-TR | |
|---|---|
DigiKey Part Number | 112-BZM55C36-TR-ND - Tape & Reel (TR) 112-BZM55C36-CT-ND - Cut Tape (CT) 112-BZM55C36-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C36-TR |
Description | DIODE ZENER 36V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 220 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 27 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21100 | $2.11 |
| 100 | $0.13220 | $13.22 |
| 500 | $0.09772 | $48.86 |
| 1,000 | $0.08655 | $86.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.07443 | $186.07 |
| 5,000 | $0.06693 | $334.65 |
| 7,500 | $0.06310 | $473.25 |
| 12,500 | $0.05879 | $734.88 |
| 17,500 | $0.05624 | $984.20 |
| 25,000 | $0.05376 | $1,344.00 |

