Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

BZG05C8V2-E3-TR3 | |
|---|---|
DigiKey Part Number | BZG05C8V2-E3-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C8V2-E3-TR3 |
Description | DIODE ZENER 8.2V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C8V2-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C8V2-M3-18-ND | $0.19219 | Upgrade |
| 3SMAJ5923B-TP | MCC (Micro Commercial Components) | 7,501 | 3SMAJ5923B-TPMSCT-ND | $0.49000 | Similar |
| CMZ5923B TR13 PBFREE | Central Semiconductor Corp | 4,470 | 1514-CMZ5923BTR13PBFREECT-ND | $1.37000 | Similar |
| SMAJ4738A-TP | MCC (Micro Commercial Components) | 1,735 | SMAJ4738A-TPCT-ND | $0.41000 | Similar |
| SMAJ5923B-TP | MCC (Micro Commercial Components) | 7,566 | SMAJ5923BTPMSCT-ND | $0.58000 | Similar |





