BZG05C100-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78000
Datasheet
New at DigiKey
Image for BZG05C100-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C100-M3_A-18

DigiKey Part Number
112-BZG05C100-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C100-M3_A-18
Description
DIODE ZENER 100V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 1.25 W ±5.5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
350 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B100-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B100-HM3_A-08TR-ND$0.78000Parametric Equivalent
BZG05B100-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B100-HM3_A-18TR-ND$0.78000Parametric Equivalent
BZG05B100-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B100-M3_A-08TR-ND$0.78000Parametric Equivalent
BZG05B100-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B100-M3_A-18TR-ND$0.78000Parametric Equivalent
BZG05C100-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C100-HM3_A-08TR-ND$0.78000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.78000$0.78
2$0.67000$1.34
3$0.61667$1.85
5$0.55400$2.77
7$0.51857$3.63
10$0.48200$4.82
25$0.40240$10.06
50$0.35300$17.65
100$0.31110$31.11
Manufacturers Standard Package