BZG05C10-E3-TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 32,619
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,797
Unit Price: $0.49000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 25,685
Unit Price: $0.41000
Datasheet

Similar


onsemi
In Stock: 3,886
Unit Price: $1.15000
Datasheet
Image for BZG05C10-E3-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C10-E3-TR

DigiKey Part Number
BZG05C10-E3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C10-E3-TR
Description
DIODE ZENER 10V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 10 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05C10-M3-08Vishay General Semiconductor - Diodes Division32,619BZG05C10-M3-08GICT-ND$0.90000Upgrade
1SMA5925BT3Gonsemi01SMA5925BT3GOSCT-ND$0.56000Similar
3SMAJ5925B-TPMCC (Micro Commercial Components)7,7973SMAJ5925B-TPMSCT-ND$0.49000Similar
SMAJ4740A-TPMCC (Micro Commercial Components)25,685SMAJ4740A-TPCT-ND$0.41000Similar
SZ1SMA5925BT3Gonsemi3,886SZ1SMA5925BT3GOSCT-ND$1.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types