New at DigiKey
Image for BZG04-43-HM3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-43-HM3_A-18

DigiKey Part Number
112-BZG04-43-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-43-HM3_A-18
Description
DIODE ZENER 51V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70.8V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.2A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
350pF @ 1MHz
Part Status
Active
Operating Temperature
150°C
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
43V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
48V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
70.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$1.11000$1.11
2$0.96000$1.92
3$0.88000$2.64
5$0.79400$3.97
7$0.74286$5.20
10$0.69300$6.93
25$0.58160$14.54
50$0.51260$25.63
100$0.45410$45.41
Manufacturers Standard Package