New at DigiKey
Image for BZG04-33-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-33-M3_A-18

DigiKey Part Number
112-BZG04-33-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-33-M3_A-18
Description
DIODE ZENER 39V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
54.1V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
54.1V
Mfr
Current - Peak Pulse (10/1000µs)
5.5A
Series
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
420pF @ 1MHz
Type
Zener
Operating Temperature
150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
37V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$1.09000$1.09
2$0.94500$1.89
3$0.86667$2.60
5$0.78200$3.91
7$0.73143$5.12
10$0.68100$6.81
25$0.57200$14.30
50$0.50380$25.19
100$0.44640$44.64
Manufacturers Standard Package