
BZG04-15-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-15-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-15-HM3_A-18 |
Description | DIODE ZENER 18V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.6V Clamp 11.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.7A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 710pF @ 1MHz |
Part Status Active | Operating Temperature 150°C |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.8V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 25.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 2 | $0.94500 | $1.89 |
| 3 | $0.86667 | $2.60 |
| 5 | $0.78200 | $3.91 |
| 7 | $0.73143 | $5.12 |
| 10 | $0.68100 | $6.81 |

