Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C56-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C56-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C56-HM3_A-18 |
Description | DIODE ZENER 56V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 3 W ±7.14% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 43 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C56-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C56-HM3_A-08TR-ND | $1.11000 | Parametric Equivalent |
| BZG03C56-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C56-M3_A-08TR-ND | $1.11000 | Parametric Equivalent |
| BZG03C56-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C56-M3_A-18TR-ND | $1.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 2 | $0.96000 | $1.92 |
| 3 | $0.88000 | $2.64 |
| 5 | $0.79400 | $3.97 |
| 7 | $0.74286 | $5.20 |
| 10 | $0.69300 | $6.93 |
| 25 | $0.58160 | $14.54 |
| 50 | $0.51260 | $25.63 |
| 100 | $0.45410 | $45.41 |

