BZG03C62TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 961
Unit Price: $1.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 906
Unit Price: $1.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 75,250
Unit Price: $0.49000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1,890
Unit Price: $1.35000
Datasheet
Image for BZG03C62TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C62TR

DigiKey Part Number
BZG03C62TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C62TR
Description
DIODE ZENER 62V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 62 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 47 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C62-HM3-08Vishay General Semiconductor - Diodes Division961BZG03C62-HM3-08GICT-ND$1.22000Upgrade
BZG03C62-M3-08Vishay General Semiconductor - Diodes Division906BZG03C62-M3-08GICT-ND$1.34000Similar
3SMAJ5944B-TPMCC (Micro Commercial Components)75,2503SMAJ5944B-TPMSCT-ND$0.49000Similar
CMZ5944B TR13 PBFREECentral Semiconductor Corp1,8901514-CMZ5944BTR13PBFREECT-ND$1.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types