
BZG03C24TR3 | |
|---|---|
DigiKey Part Number | BZG03C24TR3GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C24TR3 |
Description | DIODE ZENER 24V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C24-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG03C24-HM3-18-ND | $0.29322 | Upgrade |
| BZG03C24-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG03C24-M3-18-ND | $0.29212 | Similar |
| 3SMAJ5934B-TP | MCC (Micro Commercial Components) | 5,208 | 3SMAJ5934B-TPMSCT-ND | $0.49000 | Similar |
| SMAJ4749A-TP | MCC (Micro Commercial Components) | 0 | SMAJ4749A-TPCT-ND | $0.41000 | Similar |
| SMAJ5934B-TP | MCC (Micro Commercial Components) | 12,810 | SMAJ5934BTPMSCT-ND | $0.58000 | Similar |




