BZG03C11TR3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.29322
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.33341
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5
Unit Price: $0.70000
Datasheet

Similar


onsemi
In Stock: 2,770
Unit Price: $1.15000
Datasheet
Image for BZG03C11TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C11TR3

DigiKey Part Number
BZG03C11TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C11TR3
Description
DIODE ZENER 11V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 11 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
4 µA @ 8.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C11-HM3-18Vishay General Semiconductor - Diodes Division0BZG03C11-HM3-18-ND$0.29322Upgrade
BZG03C11-M3-18Vishay General Semiconductor - Diodes Division0BZG03C11-M3-18-ND$0.33341Similar
3SMAJ5926B-TPMCC (Micro Commercial Components)53SMAJ5926B-TPMSCT-ND$0.70000Similar
SZ1SMA5926BT3Gonsemi2,770488-SZ1SMA5926BT3GCT-ND$1.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types