
BZG03C110TR | |
|---|---|
DigiKey Part Number | BZG03C110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C110TR |
Description | DIODE ZENER 110V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 82 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 250 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C110-HM3-08 | Vishay General Semiconductor - Diodes Division | 1,719 | BZG03C110-HM3-08GICT-ND | $1.22000 | Upgrade |
| BZG03C110-M3-08 | Vishay General Semiconductor - Diodes Division | 9,582 | BZG03C110-M3-08GICT-ND | $1.34000 | Similar |

