


BZD27C24P-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZD27C24P-HE3_A08TR-ND - Tape & Reel (TR) 112-BZD27C24P-HE3_A08CT-ND - Cut Tape (CT) 112-BZD27C24P-HE3_A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C24P-HE3_A08 |
Description | TVS DIODE 20VWM 33.8VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33.8V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V (Max) | Package / Case DO-219AB |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.45200 | $4.52 |
| 100 | $0.29030 | $29.03 |
| 500 | $0.22026 | $110.13 |
| 1,000 | $0.19766 | $197.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16893 | $506.79 |
| 6,000 | $0.15446 | $926.76 |
| 9,000 | $0.14708 | $1,323.72 |
| 15,000 | $0.13879 | $2,081.85 |
| 21,000 | $0.13388 | $2,811.48 |
| 30,000 | $0.12911 | $3,873.30 |

