BZD27B3V6P-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.17263
Datasheet
Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27B3V6P-HE3-18

DigiKey Part Number
BZD27B3V6P-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27B3V6P-HE3-18
Description
DIODE ZENER 3.6V 800MW DO219AB
Customer Reference
Detailed Description
Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
800 mW
Supplier Device Package
DO-219AB (SMF)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZD27B3V6P-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZD27B3V6P-HE3_A18TR-ND$0.17263MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types