


BZD17C12P-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZD17C12P-E3-18TR-ND - Tape & Reel (TR) 112-BZD17C12P-E3-18CT-ND - Cut Tape (CT) 112-BZD17C12P-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD17C12P-E3-18 |
Description | DIODE ZENER 12V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 9.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.33300 | $3.33 |
| 100 | $0.21140 | $21.14 |
| 500 | $0.15864 | $79.32 |
| 1,000 | $0.14159 | $141.59 |
| 2,000 | $0.12723 | $254.46 |
| 5,000 | $0.11166 | $558.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10203 | $1,020.30 |
| 20,000 | $0.09393 | $1,878.60 |
| 30,000 | $0.08980 | $2,694.00 |
| 50,000 | $0.08516 | $4,258.00 |
| 70,000 | $0.08242 | $5,769.40 |
| 100,000 | $0.07975 | $7,975.00 |

