Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD17C12P-E3-18

DigiKey Part Number
112-BZD17C12P-E3-18TR-ND - Tape & Reel (TR)
112-BZD17C12P-E3-18CT-ND - Cut Tape (CT)
112-BZD17C12P-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD17C12P-E3-18
Description
DIODE ZENER 12V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-219AB (SMF)
Power - Max
800 mW
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 9.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44,405
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.33300$3.33
100$0.21140$21.14
500$0.15864$79.32
1,000$0.14159$141.59
2,000$0.12723$254.46
5,000$0.11166$558.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10203$1,020.30
20,000$0.09393$1,878.60
30,000$0.08980$2,694.00
50,000$0.08516$4,258.00
70,000$0.08242$5,769.40
100,000$0.07975$7,975.00
Manufacturers Standard Package