Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

BYM07-400-E3/83 | |
|---|---|
DigiKey Part Number | BYM07-400-E3/83GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYM07-400-E3/83 |
Description | DIODE STD 400V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-213AA (GL34) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM07-400-E3/98 | Vishay General Semiconductor - Diodes Division | 5,101 | BYM07-400-E3/98GICT-ND | $1.22000 | Parametric Equivalent |
| BYM07-400HE3/83 | Vishay General Semiconductor - Diodes Division | 0 | BYM07-400HE3/83-ND | $0.00000 | Parametric Equivalent |
| BYM07-400HE3/98 | Vishay General Semiconductor - Diodes Division | 0 | BYM07-400HE3/98-ND | $0.00000 | Parametric Equivalent |
| BYM07-400HE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-BYM07-400HE3_B/HTR-ND | $0.35836 | Parametric Equivalent |
| BYM07-400HE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-BYM07-400HE3_B/ITR-ND | $0.29822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.29322 | $2,638.98 |




