Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP30-E3/54 | |
|---|---|
DigiKey Part Number | 5KP30-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP30-E3/54 |
Description | TVS DIODE 30VWM 53.5VC P600 |
Customer Reference | |
Detailed Description | 53.5V Clamp 93.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP30A-E3/54 | Vishay General Semiconductor - Diodes Division | 430 | 5KP30A-E3/54GICT-ND | $4.21000 | Direct |
| 15KP30A-TP | MCC (Micro Commercial Components) | 0 | 15KP30A-TPTR-ND | $7.39200 | Similar |
| 15KPA30A | Littelfuse Inc. | 678 | 15KPA30ACT-ND | $12.40000 | Similar |
| 15KPA30A-B | Littelfuse Inc. | 0 | 15KPA30A-B-ND | $6.79140 | Similar |
| 15KPA30A-HR | Littelfuse Inc. | 0 | 15KPA30A-HR-ND | $22.07205 | Similar |





