Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC24AHM3_A/I | |
|---|---|
DigiKey Part Number | 3KASMC24AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC24AHM3_A/I |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC24AHM3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC24AHM3_B/I-ND | $0.47586 | Direct |
| SMDJ24A-HRA | Littelfuse Inc. | 0 | SMDJ24A-HRA-ND | $19.40400 | Direct |
| 3.0SMC24A | Littelfuse Inc. | 4,808 | 18-3.0SMC24ACT-ND | $1.25000 | Similar |
| 4.0SMDJ24A | Littelfuse Inc. | 7,453 | F6499CT-ND | $2.07000 | Similar |
| 5.0SMDJ24A | Littelfuse Inc. | 1,373 | 5.0SMDJ24ACT-ND | $2.47000 | Similar |








