Bridge Rectifier Single Phase Standard 600 V Through Hole KBPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2KBP06ML-6145E4/51

DigiKey Part Number
2KBP06ML-6145E4/51-ND
Manufacturer
Manufacturer Product Number
2KBP06ML-6145E4/51
Description
BRIDGE RECT 1PHASE 600V 2A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBPM
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3.14 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tray
Operating Temperature
-55°C ~ 165°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBPM
Technology
Standard
Supplier Device Package
KBPM
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.