Direct

1N5819-E3/51 | |
|---|---|
DigiKey Part Number | 1N5819-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | 1N5819-E3/51 |
Description | DIODE SCHOTTKY 40V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819-E3/54 | Vishay General Semiconductor - Diodes Division | 28,018 | 1N5819-E3/54GICT-ND | $0.71000 | Direct |
| 1N5819 | STMicroelectronics | 180,299 | 497-6610-1-ND | $0.36000 | Similar |
| 1N5819-1 | Microchip Technology | 118 | 1N5819-1-ND | $7.48000 | Similar |
| 1N5819-AP | MCC (Micro Commercial Components) | 0 | 353-1N5819-AP-ND | $0.03878 | Similar |
| 1N5819-BP | MCC (Micro Commercial Components) | 0 | 353-1N5819-BP-ND | $0.03878 | Similar |






