1N5819/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 180,299
Unit Price: $0.36000
Datasheet

Similar


Microchip Technology
In Stock: 118
Unit Price: $7.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03878
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03878
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12,640
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 22,661
Unit Price: $0.63000
Datasheet

Similar


Microchip Technology
In Stock: 118
Unit Price: $7.48000
Datasheet

Similar


STMicroelectronics
In Stock: 10,515
Unit Price: $0.37000
Datasheet
Diode 40 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819/54

DigiKey Part Number
1N5819/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5819/54
Description
DIODE SCHOTTKY 40V 1A DO204AL
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5819STMicroelectronics180,299497-6610-1-ND$0.36000Similar
1N5819-1Microchip Technology1181N5819-1-ND$7.48000Similar
1N5819-APMCC (Micro Commercial Components)0353-1N5819-AP-ND$0.03878Similar
1N5819-BPMCC (Micro Commercial Components)0353-1N5819-BP-ND$0.03878Similar
1N5819-TPMCC (Micro Commercial Components)12,6401N5819-TPCT-ND$0.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes