16.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060316K5BEEN

DigiKey Part Number
541-TNPW060316K5BEENTR-ND - Tape & Reel (TR)
541-TNPW060316K5BEENCT-ND - Cut Tape (CT)
541-TNPW060316K5BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060316K5BEEN
Description
RES 16.5K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060316K5BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060316K5BEEAVishay Dale7,698541-3172-1-ND$0.26000Parametric Equivalent
TNPW060316K5BYENVishay Dale860541-TNPW060316K5BYENCT-ND$0.62000Parametric Equivalent
ERA-3AEB1652VPanasonic Industry45,312P16.5KDBCT-ND$0.10000Direct
RG1608P-1652-B-T5Susumu12,687RG16P16.5KBCT-ND$0.12000Direct
RT0603BRD0716K5LYAGEO3,318YAG1544CT-ND$0.10000Direct
In-Stock: 897
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.59000$5.90
25$0.54680$13.67
50$0.51660$25.83
100$0.48880$48.88
250$0.45560$113.90
500$0.43320$216.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41308$413.08
2,000$0.39512$790.24
3,000$0.38556$1,156.68
5,000$0.37447$1,872.35
7,000$0.36771$2,573.97
10,000$0.36099$3,609.90
Manufacturers Standard Package