Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5514K700FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5514K700FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5514K700FHEK500 |
Description | RES 14.7K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5514K700DEEA500 | Vishay Dale | 0 | 541-ERC5514K700DEEA500TR-ND | $1.12920 | Parametric Equivalent |
| ERC5514K700DEEB500 | Vishay Dale | 0 | 541-ERC5514K700DEEB500TR-ND | $1.49784 | Parametric Equivalent |
| ERC5514K700DEEK500 | Vishay Dale | 0 | 541-ERC5514K700DEEK500-ND | $6.17570 | Parametric Equivalent |
| ERC5514K700FEEA500 | Vishay Dale | 0 | 541-ERC5514K700FEEA500TR-ND | $0.70111 | Parametric Equivalent |
| ERC5514K700FEEB500 | Vishay Dale | 0 | 541-ERC5514K700FEEB500TR-ND | $0.93344 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.61710 | $261.71 |



