15 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B15E0RS3

DigiKey Part Number
541-M55342K06B15E0RS3TR-ND - Tape & Reel (TR)
541-M55342K06B15E0RS3CT-ND - Cut Tape (CT)
541-M55342K06B15E0RS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K06B15E0RS3
Description
RES SMD 15K OHM 1% 0.15W 0705
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K06B15E0RS3 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.51000$1.51
10$0.99600$9.96
25$0.87920$21.98
50$0.81180$40.59
100$0.75830$75.83
250$0.70404$176.01
500$0.67262$336.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62314$623.14
2,000$0.60397$1,207.94
3,000$0.59461$1,783.83
5,000$0.58447$2,922.35
7,000$0.57866$4,050.62
10,000$0.57316$5,731.60
Manufacturers Standard Package